337-078-558-803

Heilind Number:EDA337-078-558-803
Manufacturer:EDAC
Manufacturer Number:337-078-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a current rating of 3A, it offers robust power transmission for your electronic devices. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it accommodates 78 positions for efficient signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.