337-078-558-807

Heilind Number:EDA337-078-558-807
Manufacturer:EDAC
Manufacturer Number:337-078-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a robust amperage rating of 3A and copper alloy contact material, it guarantees optimal performance. Boasting a double-row configuration with 78 positions and a .156-inch pitch, it offers ample connectivity options for your electronic components. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its compact design ensures space efficiency. Elevate your PCB assembly with this essential connector, a perfect choice for demanding industrial and electronic projects.