337-078-558-808

Heilind Number:EDA337-078-558-808
Manufacturer:EDAC
Manufacturer Number:337-078-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-808

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design that effortlessly complements any setup. With an amperage of 3A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Equipped with two rows and 78 positions, it offers ample connections for your PCBs. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise and secure attachment. Designed for right-angle mounting, it seamlessly integrates into your electronic assemblies. Operating within a wide temperature range of -40 to 105°C, it remains functional in diverse environments. Elevate your connector game with this essential component.