337-078-558-812

Heilind Number:EDA337-078-558-812
Manufacturer:EDAC
Manufacturer Number:337-078-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-812

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3 A amperage capacity, ideal for demanding electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. With 78 positions spread across 2 rows, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate seamless integration. The right-angle mount orientation further enhances installation flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Trust in its quality and performance to meet your connectivity needs efficiently.