337-078-558-868

Heilind Number:EDA337-078-558-868
Manufacturer:EDAC
Manufacturer Number:337-078-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-868

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for optimal performance in PCB assemblies. Featuring a vibrant green color, it adds a touch of visual appeal while offering reliable connectivity. With a current rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various environments. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it accommodates 78 positions for seamless board-to-board connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Perfect for integration into your electronic assemblies, this connector is a must-have for any project requiring high-performance card edge connectivity.