337-078-559-207

Heilind Number:EDA337-078-559-207
Manufacturer:EDAC
Manufacturer Number:337-078-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for up to 78 positions. Its versatile right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.