337-078-559-208

Heilind Number:EDA337-078-559-208
Manufacturer:EDAC
Manufacturer Number:337-078-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-208

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. This connector boasts two rows and a total of 78 positions, facilitating seamless board-to-board connections. Its right-angle mount orientation and a pitch of .156 inches provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable component for various applications in the realm of PCB connectors. Elevate your connectivity solutions with this essential device.