337-078-559-212

Heilind Number:EDA337-078-559-212
Manufacturer:EDAC
Manufacturer Number:337-078-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-212

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. The .156-inch pitch and .2-inch row spacing provide efficient connectivity, offering 78 positions for versatile usage. Perfect for PCB applications, its right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.