337-078-559-258

Heilind Number:EDA337-078-559-258
Manufacturer:EDAC
Manufacturer Number:337-078-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Delivering a reliable 3 A of power, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient performance. With two rows of copper alloy contacts, a pitch of .156 inches, and a total of 78 positions, it offers ample connectivity for your applications. Designed for seamless integration, its right-angle mount orientation and 0.2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of electronic projects. Explore our range of innovative PCB connectors to elevate your design capabilities.