337-078-559-802

Heilind Number:EDA337-078-559-802
Manufacturer:EDAC
Manufacturer Number:337-078-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of efficiency to your setup. With a current rating of 3 A, it ensures reliable power transmission, while its Copper Alloy contacts guarantee optimal conductivity. Offering dual-row configuration with 78 positions, it effectively accommodates multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless data transfer. Its right-angle mount orientation allows for flexible installation, ideal for space-constrained applications. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.