337-078-559-803

Heilind Number:EDA337-078-559-803
Manufacturer:EDAC
Manufacturer Number:337-078-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green hue and a robust housing made of UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers 78 positions for a secure and precise connection. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Whether for industrial machinery or consumer electronics, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.