337-078-559-804

Heilind Number:EDA337-078-559-804
Manufacturer:EDAC
Manufacturer Number:337-078-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-804

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for precision and durability, this connector boasts a vibrant green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional performance even in demanding environments. With two rows and a total of 78 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable and efficient power transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its right-angle mount orientation adds versatility, making it suitable for various applications. Rest assured of its longevity, as it is rated for an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly arsenal.