337-078-559-807

Heilind Number:EDA337-078-559-807
Manufacturer:EDAC
Manufacturer Number:337-078-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-807

Detailed Description

Enhance your PCB connections with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating, perfect for high-power applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it allows for secure and efficient board-to-board connections. Featuring 78 positions, it caters to a wide range of connectivity needs. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your setup with this essential component for seamless and robust electronic connections.