337-078-559-858

Heilind Number:EDA337-078-559-858
Manufacturer:EDAC
Manufacturer Number:337-078-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out in any setup. Built for reliable performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for 78 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for board-to-board connections, this connector ensures efficient and secure linking in your electronic projects. Trust in its quality for seamless data transmission and power delivery.