337-078-559-868

Heilind Number:EDA337-078-559-868
Manufacturer:EDAC
Manufacturer Number:337-078-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-868

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows with 78 positions, ensuring reliable connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees longevity and safety. With a contact material of Copper Alloy, it offers excellent conductivity and corrosion resistance. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for versatile positioning. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.