337-078-559-878

Heilind Number:EDA337-078-559-878
Manufacturer:EDAC
Manufacturer Number:337-078-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. Featuring two rows with a total of 78 positions, it offers ample connectivity options for your circuits. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device with this high-quality connector and experience seamless connectivity like never before.