337-078-560-201

Heilind Number:EDA337-078-560-201
Manufacturer:EDAC
Manufacturer Number:337-078-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers on functionality with a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, this connector ensures seamless board-to-board integration. Boasting 78 positions, it offers ample room for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component.