337-078-560-202

Heilind Number:EDA337-078-560-202
Manufacturer:EDAC
Manufacturer Number:337-078-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features a durable housing made from UL 94V-0 Thermoplastic Polyester in a sleek green shade. With a current rating of 3 A, this connector ensures reliable power transmission. Its double-row configuration with 78 positions allows for versatile board-to-board connections, while the Copper Alloy contacts guarantee superior conductivity. The precise .156-inch pitch and .2-inch row spacing make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in its straight-mount orientation for seamless integration and enjoy dependable performance in your electronic systems. Elevate your connectivity solutions with this essential component.