337-078-560-204

Heilind Number:EDA337-078-560-204
Manufacturer:EDAC
Manufacturer Number:337-078-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With two rows and 78 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Perfect for various electronic applications, this connector is a must-have for any project. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this top-of-the-line connector for seamless and efficient PCB integration.