337-078-560-207

Heilind Number:EDA337-078-560-207
Manufacturer:EDAC
Manufacturer Number:337-078-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-207

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a vibrant green color and sleek straight mount orientation, it not only offers functionality but also adds a pop of color to your PCB setup. The copper alloy contact material guarantees efficient power transmission, while the dual rows and 78 positions provide ample space for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade to this essential component and experience seamless board-to-board connectivity like never before.