337-078-560-208

Heilind Number:EDA337-078-560-208
Manufacturer:EDAC
Manufacturer Number:337-078-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With an amperage rating of 3 A, it offers reliable power transmission for your applications. Its double-row design with 78 positions allows for efficient signal transfer, while the Copper Alloy contact material guarantees high conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Explore our wide range of connectors for all your PCB connectivity needs.