337-078-560-258

Heilind Number:EDA337-078-560-258
Manufacturer:EDAC
Manufacturer Number:337-078-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. Featuring two rows, 78 positions, and a .156-inch pitch with .2-inch row spacing, it offers ample space for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Perfect for demanding applications, this connector is a must-have for professionals in the electronics industry.