337-078-560-802

Heilind Number:EDA337-078-560-802
Manufacturer:EDAC
Manufacturer Number:337-078-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers reliable performance, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Its dual-row design with 78 positions allows for efficient signal transmission, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.