337-078-560-803

Heilind Number:EDA337-078-560-803
Manufacturer:EDAC
Manufacturer Number:337-078-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust functionality in various environments. With two rows of 78 positions each, this connector offers ample connectivity for your circuit board needs. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission efficiency. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have in your toolkit for seamless board-to-board connections. Upgrade your setup and experience enhanced performance with every connection.