337-078-560-807

Heilind Number:EDA337-078-560-807
Manufacturer:EDAC
Manufacturer Number:337-078-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in various applications. With a dual-row configuration and 78 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have for your PCB projects.