337-078-560-808

Heilind Number:EDA337-078-560-808
Manufacturer:EDAC
Manufacturer Number:337-078-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-808

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color, it not only stands out visually but also delivers a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures safety and compliance with industry standards. With two rows and 78 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in need of top-notch components or a hobbyist looking to upgrade your projects, this Card Edge Connector is an essential choice. Elevate your connectivity game and experience seamless performance like never before.