337-078-560-858

Heilind Number:EDA337-078-560-858
Manufacturer:EDAC
Manufacturer Number:337-078-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows and 78 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.