337-078-560-878

Heilind Number:EDA337-078-560-878
Manufacturer:EDAC
Manufacturer Number:337-078-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 78 positions for optimal functionality. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Its straight mount orientation and a row spacing of .2 inches offer easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.