337-080-500-201

Heilind Number:EDA337-080-500-201
Manufacturer:EDAC
Manufacturer Number:337-080-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration, along with 80 positions, allows for versatile connections. Crafted from Copper Alloy, the contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Perfect for applications in the automotive, industrial, and telecommunications sectors, it's a must-have component for your connectivity needs.