337-080-500-207

Heilind Number:EDA337-080-500-207
Manufacturer:EDAC
Manufacturer Number:337-080-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Its 80 positions allow for versatile connections, while the straight mount orientation simplifies installation. Designed for efficiency, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.