337-080-500-212

Heilind Number:EDA337-080-500-212
Manufacturer:EDAC
Manufacturer Number:337-080-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-212

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of 80 positions each, this connector ensures optimal performance and seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs.