337-080-500-258

Heilind Number:EDA337-080-500-258
Manufacturer:EDAC
Manufacturer Number:337-080-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-258

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a dual-row configuration and 80 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial equipment or consumer electronics, this connector, with a 3 A amperage rating, is a versatile and essential component for your connectivity needs.