337-080-500-268

Heilind Number:EDA337-080-500-268
Manufacturer:EDAC
Manufacturer Number:337-080-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-268

Detailed Description

Enhance connectivity in your electronic circuits with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each offering a pitch of .156 inches and a row spacing of .2 inches, it provides secure and efficient board-to-board connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Whether you're a DIY enthusiast or a professional in the electronics industry, this essential component is perfect for various applications. Upgrade your PCB connections with ease and confidence.