337-080-500-802

Heilind Number:EDA337-080-500-802
Manufacturer:EDAC
Manufacturer Number:337-080-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 80 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while its 3A amperage rating supports efficient power transfer. Boasting a .156-inch pitch and .2-inch row spacing, it facilitates precise alignment during assembly. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.