337-080-500-803

Heilind Number:EDA337-080-500-803
Manufacturer:EDAC
Manufacturer Number:337-080-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring two rows and 80 positions, this connector is designed for seamless board-to-board integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precision in your connections. The straight mount orientation allows for easy installation, and with an amperage rating of 3A, it's suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity with this essential component.