337-080-500-804

Heilind Number:EDA337-080-500-804
Manufacturer:EDAC
Manufacturer Number:337-080-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-804

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed with precision, this essential component boasts a vibrant green hue, complementing its durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 80 positions, it offers ample space for seamless integration. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this high-quality connector.