337-080-500-807

Heilind Number:EDA337-080-500-807
Manufacturer:EDAC
Manufacturer Number:337-080-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a dual-row configuration with 80 positions, ensuring reliable connections for your electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-term durability, even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while its 3A amperage rating meets standard power requirements. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity solutions with this essential component.