337-080-500-808

Heilind Number:EDA337-080-500-808
Manufacturer:EDAC
Manufacturer Number:337-080-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and offers a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 80 positions, facilitate seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.