337-080-500-812

Heilind Number:EDA337-080-500-812
Manufacturer:EDAC
Manufacturer Number:337-080-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability in various applications. With two rows and 80 positions, it allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide convenient connectivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for demanding environments. Upgrade your systems with this essential component, ideal for your connectivity needs.