337-080-500-858

Heilind Number:EDA337-080-500-858
Manufacturer:EDAC
Manufacturer Number:337-080-500-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching green hue. With a double-row configuration and 80 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this connector for a secure and long-lasting connection in your electronic assemblies.