337-080-500-868

Heilind Number:EDA337-080-500-868
Manufacturer:EDAC
Manufacturer Number:337-080-500-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-500-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-500-868

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and 80 positions ensure secure attachment, while its 3A amperage rating guarantees reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.