337-080-520-202

Heilind Number:EDA337-080-520-202
Manufacturer:EDAC
Manufacturer Number:337-080-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-202

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3A amperage rating, it ensures efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and 80 positions accommodate a wide range of connections. Its two rows and straight mount orientation offer versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance for seamless board-to-board connections.