337-080-520-204

Heilind Number:EDA337-080-520-204
Manufacturer:EDAC
Manufacturer Number:337-080-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-performance copper alloy contacts, it ensures efficient power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 80 positions, offering ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.