337-080-520-207

Heilind Number:EDA337-080-520-207
Manufacturer:EDAC
Manufacturer Number:337-080-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-207

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for high-performance applications. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your board layout. With 80 positions available, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility in diverse environments. Upgrade your system with this essential component, perfect for various industrial and commercial projects.