337-080-520-208

Heilind Number:EDA337-080-520-208
Manufacturer:EDAC
Manufacturer Number:337-080-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-208

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row configuration, it offers a total of 80 positions, ensuring ample room for your connections. The contact material, made of Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your setup today and experience enhanced performance and efficiency.