ACT20JJ35JN-6149 V001

Heilind Number:EDA337-080-520-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ35JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ35JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-212

Detailed Description

Enhance connectivity in your electronic systems with this durable Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and 2-row configuration accommodate multiple connections. With 80 positions available, it enables versatile PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-performance connector.