337-080-520-803

Heilind Number:EDA337-080-520-803
Manufacturer:EDAC
Manufacturer Number:337-080-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and 80 positions, it offers ample space for secure and efficient connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation on your circuit board. Trust in the quality and functionality of this essential connector for smooth and reliable PCB integration.