337-080-520-807

Heilind Number:EDA337-080-520-807
Manufacturer:EDAC
Manufacturer Number:337-080-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-807

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 80 copper alloy contacts, it ensures reliable and secure connectivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Ideal for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.