337-080-520-808

Heilind Number:EDA337-080-520-808
Manufacturer:EDAC
Manufacturer Number:337-080-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-808

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek green finish and meets rigorous UL 94V-0 standards for housing material. With a contact material of Copper Alloy, it ensures reliable power transmission, while its 2-row design and 80 positions offer ample connectivity options. The straight mount orientation and .156-inch pitch make it easy to integrate into your PCB assembly, with a row spacing of .2 inches for efficient layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for various applications, from industrial machinery to consumer electronics, it guarantees long-lasting performance and secure connections. Upgrade your devices today with this high-quality Card Edge Connector.