337-080-520-858

Heilind Number:EDA337-080-520-858
Manufacturer:EDAC
Manufacturer Number:337-080-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-858

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green design that stands out on your circuit board. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from durable Copper Alloy, this connector ensures reliable power transmission. Its double-row configuration, with 80 positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Whether you're a professional in the industry or a DIY enthusiast, this connector is an essential component for seamless board-to-board connections. Elevate your projects with our high-quality Card Edge Connector.